KITVR55-FSSKTEVM

NXP Semiconductors
771-KITVR55-FSSKTEVM
KITVR55-FSSKTEVM

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC KITVR55-FSSKTEVM

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$380.30 $380.30

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Power Management Specialized
8 V to 60 V
1.1 V to 5 V
FS5502, VR5500
VR5500
Marca: NXP Semiconductors
Tipo de interfaz: I2C
Corriente de salida: 10 A
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935387318598
Peso de la unidad: 453.592 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

VR5500/FS5502 Programming Board

NXP Semiconductors VR5500/FS5502 Programming Board is designed to allow easy configuration of the VR5500 and FS5502 PMICs. The NXP VR5500/FS5502 Programming Board features a QFN56 socket, which can accept either device. The VR5500/FS5502 Programming Board can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The device can then be removed from the socket and installed on a prototype board. For design flexibility, the OTP can be burned up to three times.