FRDMFS6522LAEVM

NXP Semiconductors
841-FRDMFS6522LAEVM
FRDMFS6522LAEVM

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Freedom Expansion kit, FS6522 system Basis Chip with KL25Z

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$234.29 $234.29

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Modules
Power Management Specialized
8 V to 40 V
MC33FS6522LAE
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935340544598
Peso de la unidad: 600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9031809090
USHTS:
8471500150
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FS6522 Freedom Evaluation Kit

NXP Semiconductors FS6522 Freedom Evaluation Kit (FRDM-FS6522LA-EVM) is a demonstration and evaluation platform for the FS6522 System Basis Chip. The Freedom Evaluation Kit includes an FS6522 Evaluation Board (FRDM-FS6522) and a Freedom Development Board (FRDM-KL25Z). The boards are connected using the Arduino™ connectors on both boards. The FRDM-KL25Z manages communication between the EVB and a host PC, allowing users to access all of the functions (SPI, IOs) and support functional modes of the FS6522, such as Debug, Normal, Buck, and Boost. NXP FS5622 Freedom Evaluation Kit supports CAN FD and LIN with VCORE SMPS regulator up to 1.5A.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.