MIKROE-4287

Mikroe
932-MIKROE-4287
MIKROE-4287

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Boost 3 Click

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$25.00 $25.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de administración de IC
Add-On Boards
Voltage Regulator - Switching Regulator
5.5 V
Adjustable
TPS61391
Boost Click
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

Boost 3 Click

Mikroe Boost 3 Click has a boost converter with an integrated current mirror function. The Mikroe Boost 3 Click board features the Texas Instruments (TI) TPS61391 700kHz Pulse-Width Modulating (PWM) Step-Up Converter with a 70V switch FET and an input voltage of up to 5.5V. The TPS61391 includes an accurate current mirror with two selectable gain options (1:5 or 4:5). The TI converter provides high optical power protection with an additional FET in series with the APD power path, with a typical response time of 0.5µs.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.