PD-IM-7601

Microchip Technology
579-PD-IM-7601
PD-IM-7601

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC 1 x 2-pair IEEE 802.3at PSE EVB featuring PD69201

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$322.58 $322.58

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
Evaluation Boards
Power Over Ethernet (PoE)
32 V to 57 V
PD69201
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IL
Para utilizar con: Single 2-Pair Port POE
Tipo de interfaz: I2C
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
5A991.g

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

PD-IM-7601/SP Evaluation Board

Microchip Technology PD-IM-7601/SP Evaluation Board is based on Microchip's PD69201 1-Port PSE PoE Manager. It is used to demonstrate the operation of one 2-pair port. The part number for this EVB is PD-IM-7601. Microchip’s PD69201 device is an IEEE® 802.3af and IEEE® 802.3at compliant single-port Power over Ethernet (PoE) Manager. It's used in Ethernet switches and midspans/injectors to allow network devices to share power and data over the same cable. With minimal external components, the PD69201 supports both IEEE 802.3af/at and Legacy Power Devices (PDs). The PD69201 is available in a 10-pin, 3mm x 4mm DFN package and integrates power, analog, and state-of-the-art logic.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.