TPS92515HVEVM-749

Texas Instruments
595-TPS92515HVEVM749
TPS92515HVEVM-749

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED TPS92515 EVM BOARD

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$58.81 $58.81

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS: N
Evaluation Boards
TPS92515
5.5 V to 65 V
TPS92515HV-749
Marca: Texas Instruments
País de ensamblaje: US
País de difusión: Not Available
País de origen: US
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 118 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS92515HVEVM-749 Buck LED Driver EVM

Texas Instruments TPS92515HVEVM-749 Buck LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92515. The TPS92515 is a buck switching regulator designed for high-current LED drive applications. This regulator is designed to control the drive of high-brightness light-emitting diodes (LED). It features a wide input voltage range (5.5V to 65V), PWM dimming capability, analog dimming capability, and input under-voltage protection. The Texas Instruments TPS92515HVEVM-749 is a fully assembled and tested LED driver. It can be used to power a single string of series-connected LEDs. This evaluation module can test various dimming configurations (analog dimming, PWM dimming, shunt FET dimming).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.