PD-IM-7401

Microchip Technology
494-PD-IM-7401
PD-IM-7401

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet 1 x 2-pair IEEE 802.3at PSE EVB featuring PD69101

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$322.58 $322.58

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Evaluation Boards
Ethernet Switches
PD69101
RJ45
44 V to 57 V
Bulk
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IL
Dimensiones: 68 mm x 54 mm x 17 mm
Temperatura de trabajo máxima: + 50 C
Temperatura de trabajo mínima: 0 C
Tipo de producto: Ethernet Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 168.028 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

PD-IM-7401 Evaluation Board

Microsemi / Microchip PD-IM-7401 Evaluation Board evaluates the performance and the implementation of Power over Ethernet (PoE) applications based on the PD69101 PoE driver. This evaluation board enables PoE designers to evaluate Microsemi's PoE solution with maximum flexibility and ease in the configuration. The PD-IM-7401 evaluation board operates at 0°C to +50°C temperature range. This board features 68mm x 54mm x 17mm (LxWxH) dimensions.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.