MCP2515DM-PTPLS

Microchip Technology
579-MCP2515DM-PTPLS
MCP2515DM-PTPLS

Fabricante:

Descripción:
Tarjetas Hija y Tableros OEM MCP2515 PICTail Plus Daughtr Brd

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$63.21 $63.21

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tarjetas Hija y Tableros OEM
RoHS:  
Daughter Boards
DM240001
Marca: Microchip Technology
Núcleo: PIC
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Descripción/Función: PICtail Plus Daughter Board
Tipo de interfaz: CAN, Serial
Tipo de producto: Daughter Cards & OEM Boards
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
La Herramienta es para la Evaluación de : MCP2515, MCP2551
Peso de la unidad: 118 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542320299
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

MCP2515DM-PTPLS CAN Controller Daughter Board

Microchip Technology MCP2515DM-PTPLS CAN Controller PICtail Plus Daughter Board is used with boards with the PICtail Plus connector. The Controller Area Network (CAN) board has the PICkit™ Serial connector for interfacing with the PICkit Serial Analyzer tool. The board's CAN node consists of the MCP2515 Stand-Alone CAN controller and MCP2551 CAN transceiver. PICkit™ Plus and PICkit™. Serial connectors allow the board to be interfaced with various PICmicros. The Microchip Technology MCP2515DM-PTPLS CAN Controller PICtail Plus Daughter Board also consists of headers or test points for most of the MCP2515 pins to allow the external functions to be monitored or evaluated.