4 GB Industrial Box PCs

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM5 27In Stock
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail Mount 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
EDATEC Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS4858 DI8 DO2 CAN 7In Stock
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail Mount 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
Advantech Industrial Box PCs UNO-2372G-J121AE, ACP ThinClient, HDMI*1 8In Stock
Min.: 1
Mult.: 1

Intel Celeron J3455 4 GB DDR3L 190 mm x 107 mm x 47 mm DIN Rail Mount IP40 4 x USB 3.0 2 Port + 60 C - 20 C 18.36 W 10 V 36 V
EDATEC Industrial Box PCs OpenClaw Mini Unit Based on Raspberry Pi CM5with 4GB DDR, 64GB SD Card and Pink Gold Case 15In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 4 GB LPDDR4 1.48 GHz 100 mm x 100 mm x 19 mm 1 Port + 40 C 0 C 12 W Raspberry Pi OS
EDATEC Industrial Box PCs OpenClaw Mini Unit Based on Raspberry Pi CM5with 4GB DDR, 64GB SD Card and Moonlight Silver Case 15In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 4 GB LPDDR4 1.48 GHz 100 mm x 100 mm x 19 mm 1 Port + 40 C 0 C 12 W Raspberry Pi OS

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SIM, 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) 4In Stock
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 126 mm x 26 mm x 150 mm + 55 C - 5 C
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 4 GB WLAN RS485 23In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 4 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
EDATEC Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS4858 DI8 DO2 CANand a supercapacitor module. 184In Stock
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail Mount 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 4 GB WLAN RS485 CAN FD 44In Stock
1On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 4 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)

NexAIoT Industrial Box PCs NISE50W w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SD, SSD Slot 24 VDC, -20 - 70C, WDH: 261x150x26 mm (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Atom 4 GB DDR3L 261 mm x 26 mm x 150 mm + 55 C - 5 C
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 4 GB RS485 CAN FD 12In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 4 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
EDATEC Industrial Box PCs IPC3020 with Pi5 4GB,Audio input & output,RS232 & 485, with 128GB SSD, with PoE 33In Stock
Min.: 1
Mult.: 1

BCM2712 4 GB LPDDR4X 102.8 mm x 89.5 mm x 32.5 mm + 60 C - 25 C 25 W
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 4 GB

BCM2711 1.5 GHz 4 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 4 GB WiFi

BCM2711 1.5 GHz 4 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
EDATEC Industrial Box PCs CM4IND baseboard with CM4104032, external WIFI antenna, metal case 2In Stock
Min.: 1
Mult.: 1

BCM2711 4 GB Flash, LPDDR4 147 mm x 119 mm x 28 mm + 50 C 0 C
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 4 GB RS485
64On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 4 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
EDATEC Industrial Box PCs CM4IND baseboard with CM4104032, external WIFI antenna, 4G module (EU), 4G antenna, metal case N/A
Min.: 1
Mult.: 1

BCM2711 4 GB Flash, LPDDR4 147 mm x 119 mm x 28 mm + 50 C 0 C
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel Cedarview D2550 dual core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom D2550 4 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI Industrial Box PCs Fanless embedded system,AMD APU Dual Core R260H 2.1 GHz,TDP 17W,4GB DDR3 SO-DIMM (2 x 2GB) pre-installed,4 x HDMI,iRIS-2400 optional,10~30V DC input Non-Stocked
Min.: 1
Mult.: 1

4 GB DDR3
IEI Industrial Box PCs Fanless railway system with Intel Core i7-6600U Processor, (15W), 4GB DDR4 pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN Non-Stocked
Min.: 1
Mult.: 1

Core i7-6600U 4 GB DDR4
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 1 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 3 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 154.8 mm x 205 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i7-6700TE 2.4GHz (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non-Stocked
Min.: 50
Mult.: 1

Q170 Core i7-6700TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 45 C - 20 C 69.92 W