ACS100 Compact, High-Performance Edge Computer

iBASE Technology ACS100 Compact, High-Performance Edge Computer features a USB Type-C® port that supports DisplayPort (DP) alternate mode with power delivery (PD) up to 60W, providing connectivity flexibility and simplified system integration for demanding applications. This advanced compact system is built around Intel® Core™ 3 N355, Atom® N150, or N97 processors, with a compact form factor measuring 167mm x 110mm x 54mm. The USB-C port supports both data transfer and bidirectional power delivery, minimizing cabling in confined installations. Peripheral devices can be powered directly via the USB-C PD port, eliminating the need for additional power adapters. iBASE ACS100 Edge Computer can be connected to high-power, high-brightness industrial monitors ranging from 15.6" to 27" via a single USB-C cable. Ideal applications include automation control, Industrial Internet of Things (IIoT) edge, and smart retail.

Resultados: 3
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo de procesador Tipo de memoria Dimensiones Temperatura de trabajo máxima Temperatura de trabajo mínima Consumo de energía
IBASE PC con caja industrial Intel CoreTM i3-N355 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor 1En existencias
2Se espera el 19/5/2026
Min.: 1
Mult.: 1

Core 3 N355 DDR5 167 mm x 110 mm x 54.5 mm + 40 C - 20 C 60 W
IBASE PC con caja industrial Intel AtomTM N150 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor 3En existencias
Min.: 1
Mult.: 1

ATOM N150 DDR5 167 mm x 110 mm x 54.5 mm + 70 C - 20 C 60 W
IBASE PC con caja industrial Intel AtomTM N97 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor 3En existencias
Min.: 1
Mult.: 1

ATOM N97 DDR5 167 mm x 110 mm x 54.5 mm + 40 C - 20 C 60 W