MAXREFDES108#

Analog Devices / Maxim Integrated
700-MAXREFDES108#
MAXREFDES108#

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Power Over Ethernet Powered Device 12V @

Disponibilidad

Existencias:
15 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$40.68 $40.68

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Reference Design Boards
Power Over Ethernet (PoE)
36 V to 57 V
12 V
MAX5969A
MAXREFDES
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Dimensiones: 14 mm x 55.9 mm
Para utilizar con: MAX17503, MAX5969A
Corriente de salida: 1 A
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 70.642 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES108 Power Supply Reference Design

Analog Devices MAXREFDES108 Power Supply Reference Design combines the PD controller (MAX5969A) and the step-down converter (MAX17505) on a 14.0mm (0.55in) x 55.9mm (2.2in) board. This Analog Devices reference design was created to meet the increasing demands for non-isolated Power over Ethernet (PoE) power solutions. These solutions efficiently convert high-voltage PoE power into 5V and 12V outputs. Each design was tested for load and line regulation, efficiency, and transient performance. The module accepts input voltages ranging from 36V to 57V and provides an output voltage of 12V with a current capacity of 1A. This board features a module architecture with through-hole pins for immediate board placement and accelerated prototyping.