Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tamaño de memoria Voltaje de alimentación operativo Tipo de interfaz Temperatura de trabajo mínima Temperatura de trabajo máxima Paquete / Cubierta Dimensiones Empaquetado Serie
Kingston Almacenamiento flash universal - UFS UFS 3.1 G4 2L 153B 64GB -25c to 85c No en existencias
Min.: 1
Mult.: 1

64 GB - 25 C + 85 C FBGA-153 Tray UFS
Kingston Almacenamiento flash universal - UFS UFS 2.2 G4 2L 153B 64GB Plazo de entrega no en existencias 16 Semanas

64 GB 1.7 V to 3.6 V UFS 2.2 - 25 C + 85 C FBGA-153 13 mm x 11.5 mm x 0.8 mm Tray UFS