Relés, contactores y solenoides
Relés de estado sólido - SSR
Relés de estado sólido - Montaje industrial
µModule Relés de estado sólido - Montaje industrial
Resultados:
5,068
Filtrado inteligente
A medida que seleccione uno o más filtros de parámetro a continuación, Smart Filtering desactivará instantáneamente cualquier valor no seleccionado que pudiera causar que no se encuentren resultados.
Filtros aplicados:
Electromecánica
Relés, contactores y solenoides
Relés de estado sólido - SSR
Relés de estado sólido - Montaje industrial
Nombre comercial
=
µModule
Fabricante
Producto
Tipo
Estilo de montaje
Régimen de corriente de carga
Régimen del voltaje de carga
Forma de contacto del relé
Tipo de salida
Rango de voltaje de control
Corriente de entrada
Temperatura de trabajo mínima
Temperatura de trabajo máxima
Clasificación IP
Serie
Longitud
Ancho
Altura
Empaquetado
ABB
Altech
Altran Magnetics
Amphenol
Carlo Gavazzi
Crouzet
Eaton
E-T-A Circuit Breakers
IDEC
Littelfuse
M5Stack
Murrelektronik
Omron
Opto 22
Panasonic
Phoenix Contact
Schneider Electric
Sensata
Siemens
TE Connectivity
Teledyne Relays
Weidmuller
Reiniciar
Burst-Fire Controllers
Dual Solid State Relays
Heat Sink Assemblies
Industrial Relays
Industrial Solid State Relays
Motor Protection Relays
Overload Relays
Power Relays
Proportional Controllers
Protection Relays
Single Phase Contactors
Single Phase Relays
Solid State Contactors
Solid State Controllers
Solid State Overload Relays
Solid State Relay
Solid State Relay, Heat Sink Assemblies
Solid State Relays
Three Phase Relays
Two Phase Relays
Reiniciar
1-Phase
3-Phase
3-Phase AC Zero-Cross SSR
3-Pole
Compact
Controller
DC Switching Solid State Relay
Heat Sink
Heavy Duty
High Endurance Solid State Relay
Indicator
Input Coupler Optocoupler
Instantaneous Switching
Isolated
Low Profile
Miniature
Miniature Single-Phase AC SSR
Motor Protection
Multiple Relay
Opto-Coupler Module
Reiniciar
Chassis Mount
DIN Rail
DIN Rail Mount
Panel Mount
Snap-On
Snap-on
Socket Mount
Through Hole
Wall Mount
Reiniciar
3 mA
8 mA
50 mA
100 mA
0.15 A to 25 A
200 mA
300 mA
0.4 A to 50 A
500 mA
600 mA
750 mA
800 mA
1 A
2 A
2.4 A
3 A
3.5 A
4 A
5 A
5 A, 17 A
≤
≥
Reiniciar
0 V to 100 VDC
0 V to 125 V
0 V to 200 VDC
0 V to 400 VDC
0 V to 50 V
0 V to 60 VDC
0 V to 600 VDC
0 V to 75 V
0 VAC to 600 VAC
0 VDC to 1 kVDC
0 VDC to 1.2 kVDC
0 VDC to 60 VDC
0 VDC to 600 VDC
1 VDC to 100 VDC
1 VDC to 150 VDC
1 VDC to 200 VDC
1 VDC to 24 VDC
1 VDC to 300 VDC
1 VDC to 400 VDC
1 VDC to 48 VDC
≤
≥
Reiniciar
1 NO
1 NO, 1 NC
2 NO, 2 NC
1 Form A (SPST-NO)
1 Form B (SPST-NC)
1 Form C (SPDT-NO, NC)
2 Form A (DPST-NO)
3 Form A (3PST-NO)
4 Form A (4PST-NO)
3PST-NO
SPDT
SPST (1 Form A)
SPST-NO
Reiniciar
Bi-Polar Transistor
DC Switching
MOSFET
PhotoTriac
SCR
Triac
Zero Switching
Reiniciar
0 VDC to 10 VDC
0 VDC to 5 VDC
0 VDC to 5 VDC, 0 VDC to 10 VDC
2 VDC to 10 VDC
2 VDC to 7 VDC
2.5 VDC to 6 VDC
3 VDC to 10 VDC
3 VDC to 12 VDC
3 VDC to 15 VDC
3 VDC to 28 VDC
3 VDC to 30 VDC
3 VDC to 32 VDC
3.5 VDC to 10 VDC
3.5 VDC to 15 VDC
3.5 VDC to 32 VDC
3.8 VDC to 32 VDC
4 V to 32 V
4 VDC to 12 VDC
4 VDC to 15 VDC
4 VDC to 28 VDC
≤
≥
Reiniciar
100 uA
600 uA to 2.8 mA
800 uA to 12 mA
1 mA to 20 mA
1 mA to 30 mA
1 mA to 4 mA
1.65 mA
2 mA
2 mA to 2.5 mA
2 mA to 30.5 mA
2 mA to 4.9 mA
2 mA to 5.5 mA
2.2 mA
2.2 mA to 10 mA
2.2 mA to 25 mA
2.5 mA
2.5 mA to 3.3 mA
2.5 mA, 4.8 mA
2.6 mA
2.9 mA
≤
≥
Reiniciar
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
≤
≥
Reiniciar
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 110 C
≤
≥
Reiniciar
IP00
IP00, IP20
IP10
IP20
IP30
IP67
Reiniciar
1
9 - HS
22 - HS
6000
1-DC
1T
3RB2
3RB3
3RF2
53TP
ABS2
ABS7
AC
AQ-A
AQA
ASR-SI
ASR-SID
ASR-SIM
ASR-SJ
ASR-SLE
Reiniciar
3.2 mm
6.2 mm
21.1 mm
22.5 mm
28 mm
29 mm
30.5 mm
35 mm
35.5 mm
35.6 mm
36.6 mm
38 mm
38.10 mm
38.5 mm
43 mm
43.9 mm
44.4 mm
44.5 mm
44.8 mm
45 mm
≤
≥
Reiniciar
4 mm
5 mm
5.2 mm
6 mm
6.1 mm
6.2 mm
6.4 mm
6.5 mm
10 mm
10.5 mm
11 mm
11.5 mm
12.2 mm
12.5 mm
12.7 mm
12.8 mm
13 mm
14 mm
14.6 mm
16 mm
≤
≥
Reiniciar
3.9 mm
11.5 mm
12.45 mm
12.5 mm
13.72 mm
14.3 mm
15 mm
15.5 mm
15.7 mm
17.9 mm
19 mm
19.5 mm
19.6 mm
19.8 mm
20.5 mm
21 mm
21.6 mm
21.8 mm
22 mm
22.2 mm
≤
≥
Reiniciar
Bulk
Each
Tray
Tube
Reiniciar
Restablecer todos
Modifique su búsqueda para que le proporcione resultados.
×
Se requiere selección
Para usar la función menor o mayor, seleccione primero un valor.
Buscar dentro de los resultados
Ingresar un número de pieza o palabra clave
×
En existencias
Normalmente en existencia
Activo
Nuevos productos
En conformidad con la RoHS
Filtrar resultados
Modifique su búsqueda para que le proporcione resultados.
Sugerencias de búsqueda
Comprobar que el número del componente o las palabras clave estén escritas correctamente
Use menos palabras clave o palabras distintas
Busque 1 número de componente cada vez
Aplique 1 filtro cada vez
Productos y fabricantes
Buscar por categoría de producto
Buscar por fabricante
Buscar por productos más recientes
¿Alguna otra pregunta?
Contáctenos
Cómo buscar productos
Mapa del sitio