3120-N Serie Disyuntores

Resultados: 1,037
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro 9En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection Rocker

E-T-A Disyuntores The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 10En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 1.8 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 10 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2En existencias
10Se espera el 17/3/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 500 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 100 mA 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 8En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 5En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 12 VDC 1 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 300 mA 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2En existencias
10Se espera el 7/4/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro 7En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 14En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 15 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 14En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 500 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 18 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated