3 A Disyuntores

Resultados: 1,155
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
Eaton Electrical Disyuntores FAZ 2P 3A C CURVE ring term 4En existencias
Min.: 1
Mult.: 1
FAZ Circuit Breaker Miniature 3 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated


E-T-A Disyuntores Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or 43En existencias
Min.: 1
Mult.: 1

3600 Thermal Circuit Breaker Thermal Magnetic 3 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1

AP Circuit Breaker Hydraulic Magnetic 3 A 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 183En existencias
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Phoenix Contact Disyuntores TMC 72C 03A 92En existencias
Min.: 1
Mult.: 1

TMC 7 Circuit Breaker Thermal Magnetic 3 A 277 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Disyuntores TMC 72B 03A 71En existencias
Min.: 1
Mult.: 1

TMC 7 Circuit Breaker Thermal Magnetic 3 A 277 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated


TE Connectivity / P&B Disyuntores W58-XA6A4A-3=CKTBKR THERM PB Q 427En existencias
Min.: 1
Mult.: 1

W58 Thermal Circuit Breaker Thermal Magnetic 3 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 2En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 3 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 18En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 3 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 3 A 1 Pole Rocker
Phoenix Contact Disyuntores EC 1 12DC/3A S-R 3En existencias
Min.: 1
Mult.: 1

Circuit Breaker Electronic 3 A 12 VDC 1 Pole - 20 C + 60 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
Circuit Breaker 3 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
LEL/LML Circuit Breaker Hydraulic Magnetic 3 A 240 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B Disyuntores CIRCUIT BREAKER SWITCH 3A WHITE 48En existencias
Min.: 1
Mult.: 1

W6 Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic 3 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 58En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Altech Disyuntores 3A MCB CCHAR 1P+N 277VAC UL508 10En existencias
Min.: 1
Mult.: 1

UM 3 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1

IAL/IDL/IML/IUL Circuit Breaker Hydraulic Magnetic 3 A 250 VAC 80 VDC 2 Pole Handle - 40 C + 85 C Non-Illuminated

E-T-A Disyuntores Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 18En existencias
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breaker Overcurrent Protection 3 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 4En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 3 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
IUGH Circuit Breaker 3 A 3 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 3En existencias
Min.: 1
Mult.: 1

Snapak Thermal Circuit Breaker Thermal 3 A 250 VAC 65 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 8En existencias
Min.: 1
Mult.: 1

127 Thermal Circuit Breaker Overcurrent Protection 3 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 7En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 3 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 24En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 3 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated