CMS-16093-076L100-67

Same Sky
490-CMS16093076L1067
CMS-16093-076L100-67

Mfr.:

Description:
Speakers & Transducers 16x9x3mm .7W IP67 6ohm 600Hz WireLead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Micro
Board Mount
1.08 kHz
93 dBA
6 Ohms
Rectangular
SMD/SMT
- 20 C
+ 70 C
13.2 mm
IP67
Brand: Same Sky
Height: 3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: CMS-16093-076X-67
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro Audio Components

Same Sky Micro Audio Components include a wide range of micro buzzers, speakers, and microphones designed to address the trend of miniaturization in electronics. These devices feature diameters as small as 3mm and depths as low as 1.9mm. Typical applications for Same Sky Micro Audio Components include space-constrained IoT, mobile, and consumer.

Waterproof IPX Speakers

Same Sky Waterproof IPX Speakers are IPX5, IP66, IPX7, IP66, IP67, and IPX8-rated speakers with profile depths as low as 2mm and frame sizes from 12mm to 61.09mm. With SPLs ranging from 81dB to 127dB, these speakers come in rectangular and round frames and include a variety of cone materials: polyetheretherketone (PEEK), polyetherimide (PEI), polyethylene terephthalate (PET) (black), and PU + paper + PET. With RoHS and REACH compliance and a range of IP ratings, Same Sky Waterproof IPX Speakers are ideal for a variety of demanding environments.

IP67 Waterproof Speakers

Same Sky IP67 Waterproof Speakers are designed specifically for applications that deal with moisture and environmental contaminants. These IP67-rated speakers feature sound pressure levels (SPLs) ranging from 81dB to 117dB, impedance ranging from 4Ω to 32Ω, and resonance frequencies from 550Hz to 1700Hz. Four mounting styles are offered, including solder pads, spring contact, wire leads, and wire leads with connector. Typical applications for Same Sky IP67 Waterproof Speakers include headsets and portable devices, medical and office equipment, and consumer electronics.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.50 $750.00
$1.46 $1,460.00