TM21P-88P(17)

Hirose Connector
798-TM21P88P17
TM21P-88P(17)

Fabricante:

Descripción:
Conectores modulares / Conectores Ethernet COVER MOD 8 8 BLUE 1=50

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,462

Existencias:
1,462 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.45 $0.45
$0.372 $3.72
$0.333 $8.33
$0.316 $31.60
$0.282 $70.50
$0.263 $263.00
$0.215 $537.50

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores modulares / Conectores Ethernet
RoHS:  
Accessories
Cap
RJ45
8P8C
Unshielded
Snap-In
Straight
- 25 C
+ 60 C
Blue
TM21P
Bulk
Marca: Hirose Connector
Tipo de producto: Modular Connectors / Ethernet Connectors
Cantidad de empaque de fábrica: 50
Subcategoría: Modular Connectors / Ethernet Connectors
Alias de las piezas n.º: 222-2862-9-17
Peso de la unidad: 1 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

TM21P Modular Plug Connectors

Hirose Electric TM21P Modular Plug Connectors are shielded type connectors compliant to Enhanced Category 5 standards. Hirose TM21P 1A connectors support high-speed LAN transmission and assure protection against electromagnetic interference (EMI) through a metal shield.

TM31 Series Modular Plugs

Hirose Electric TM31 Modular Plugs have been designed to be user friendly by having a simple and quick assembly process. This is achieved by using the wire guide plate that places the individual wires to the correct contact. The standard TM11/TM21 series hand tool is suitable for the TM31 Modular Plugs, allowing quick and easy IDC contact termination and clamping of the cable. It is also possible to lengthen the cable jacket end during assembly without compromising the CAT6a performance. The TM31 Series Modular Plugs feature a unique contact arrangement placed over two rows instead of one to give improved transmission characteristics and optimized performance. Hirose Electric TM31 Series Modular Plugs meet with CAT6a performance and ANSI/TIA/EIA-568-B.2-10 standards. Covers are available in different colors from the TM21P range.