21-032904-021

Amphenol Aerospace
654-21-032904-021
21-032904-021

Fabricante:

Descripción:
Contactos Espec. Circular MIL 8P Pin use with Cbl PIC E6A3824

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 103

Existencias:
103 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$396.28 $396.28
$334.01 $3,340.10
$327.88 $8,197.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Contactos Espec. Circular MIL
MIL-DTL-38999 III
Pin (Male)
24 AWG
Crimp
High Speed
Marca: Amphenol Aerospace
Tipo de producto: Circular MIL Spec Contacts
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Peso de la unidad: 25.030 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
BRHTS:
85389090
ECCN:
EAR99

Octonet Contacts

Amphenol Aerospace Octonet Contacts feature eight strategically spaced inner contacts that form 100Ω matched impedance differential pairs. This superior Ethernet contact system is designed for MIL-DTL-38999 Series III connectors. The Octonet series is 10G Ethernet compliant and meets the performance specifications of CAT-6A cables. The contacts are available in a size 8 crimp termination style and can be installed in existing size 8 Quadrax cavities. Amphenol Aerospace Octonet Contacts are ideal for military and commercial air avionics as well as high-speed Ethernet applications.

High-Speed Connectors for MIL-DTL-38999

Amphenol Aerospace High-Speed Connectors for MIL-DTL-38999 provide superior electrical performance plus shielding to eliminate interference from outside electrical sources. Amphenol offers an expansive range of contacts that provide high-speed transmission and operate in high-frequency conditions. Amphenol Aerospace High-Speed Connectors are ideal for integrating high-speed and high-frequency contacts.

High-Speed Quadrax Contacts

Amphenol Aerospace High-Speed Quadrax Contacts are made up of an outer contact with four inner contacts spaced to form two 100Ω or 150Ω controlled impedance differential pairs. Both contacts, when used in Amphenol MIL-DTL-38999 III and ARINC connectors, provide an excellent alternative for harsh environment applications. These applications include Ethernet 100 Base-T 100Ω, Gigabit Ethernet 1000 Base-T 100Ω, Fibre Channel 150Ω, IEEE1394B FireWire 110Ω. Amphenol Aerospace High-Speed Quadrax Contacts are gold-plated with crimp terminations. They offer low power consumption and EMI compatibility. 

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.