DH60A-27P

Hirose Connector
798-DH60A-27P
DH60A-27P

Fabricante:

Descripción:
Conectores I/O 27P R/A RCPT ONE TOUCH LOCK

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 280

Existencias:
280 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.89 $6.89
$5.86 $58.60
$5.49 $137.25
$5.48 $383.60
$5.35 $1,498.00
$4.46 $2,497.60

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores I/O
RoHS:  
Receptacles
Female
27 Position
1 mm
125 VAC
Gold
SMD/SMT
Solder
Right Angle
DH
- 25 C
+ 85 C
Tray
Marca: Hirose Connector
Color: Black
Material del contacto: Copper Alloy
Régimen de corriente: 500 mA
Velocidad de transmisión de datos: 2.5 Gb/s
Régimen de inflamabilidad: UL 94 V-0
Material del alojamiento: Polyamide (PA)
Material de aislamiento: Resin
Resistencia de aislamiento: 1 GOhms
Tipo de producto: I/O Connectors
Cantidad de empaque de fábrica: 70
Subcategoría: I/O Connectors
Tipo: Receptacles
Alias de las piezas n.º: 244-0029-3-00
Peso de la unidad: 2 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

DH Series 1mm Pitch Interface Connectors

Hirose DH Series are shielded, impedance-controlled interface connectors for high-speed data transmission. Featuring small pitch sizes (0.5mm mounting pitch and 1mm contact mating pitch), the DH Series is a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors.