Alojamientos de cables y cabecera

Resultados: 7
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Tipo Número de posiciones Paso Número de filas Espaciado de filas Estilo de montaje Estilo de terminación Ángulo de montaje Género del contacto Revestimiento del contacto Largo del puesto de terminación Indicador de cable Temperatura de trabajo mínima Temperatura de trabajo máxima
SparkFun Alojamientos de cables y cabecera This is a 2x18 pin female header. Each pin has a spacing of 0.1" in-between each other.This header mates perfectly with the Alchitry Br Prototype Element Board. 96En existencias
Min.: 1
Mult.: 1

Headers 36 Position 2.54 mm (0.1 in) 2 Row Through Hole Solder Pin Straight Socket (Female) Gold 3 mm (0.118 in) - 40 C + 105 C
SparkFun Alojamientos de cables y cabecera This is a super small 2x5 pin female PTH header. This header is in the common configuration for JTAG applications. Each pin has a spacing of 1.27mm in between each other. 29En existencias
70Se espera el 2/6/2026
Min.: 1
Mult.: 1

Headers 10 Position 1.27 mm (0.05 in) 2 Row Through Hole Solder Pin Straight Socket (Female)
SparkFun Alojamientos de cables y cabecera These stackable headers are made to work with the SparkFun Qwiic Shield for Arduino Nano or any comparable shield to connect the shield with a Arduino Nano footprint. This set includes two 15-pin headers; the pins are spaced by 0.1".Each set of heade 626En existencias
335Se espera el 30/6/2026
Min.: 1
Mult.: 1
Headers PCB Receptacle 15 Position 2.54 mm (0.1 in) 1 Row Through Hole Solder Pin Straight Socket (Female) Gold 10.5 mm (0.413 in) - 40 C + 105 C
SparkFun Alojamientos de cables y cabecera This 2x20 pin female header is meant to allow you to extend the reach of any board with the standard 2x20 GPIO pin footprint like the Raspberry Pi Google Coral and NVIDIA Jetson. You can also solder it to Pi HATs that do not have headers on the boa 595En existencias
1,470Se espera el 28/7/2026
Min.: 1
Mult.: 1
No
Headers 40 Position 2.54 mm (0.1 in) 2 Row 2.54 mm (0.1 in) Through Hole Solder Pin Straight Socket (Female) Gold - 40 C + 105 C
SparkFun Alojamientos de cables y cabecera This is a 2x5 pin 1.27mm header. 84En existencias
Min.: 1
Mult.: 1

Headers 10 Position 1.27 mm (0.05 in) 2 Row PCB Mount Solder Gold - 40 C + 105 C
SparkFun Alojamientos de cables y cabecera This 2x20 pin female header is meant to allow you to extend the reach of any board with the standard 2x20 GPIO pin footprint like the Raspberry Pi Google Coral and NVIDIA Jetson. You can also solder it to Pi HATs that do not have headers on the boa 1,061En existencias
2,200Se espera el 8/7/2026
Min.: 1
Mult.: 1
No
Headers 40 Position 2.54 mm (0.1 in) 2 Row 2.54 mm (0.1 in) Through Hole Solder Pin Straight Socket (Female) Gold - 40 C + 105 C
SparkFun Alojamientos de cables y cabecera Poke Home Connectors have been featured on a number of our boards over the last few years by providing a simple screw-terminal-type connector for easy wire connection purposes. Similar to screw terminals Poke Home Connectors grasp a wire entered int 55En existencias
Min.: 1
Mult.: 1
Connectors Poke-Home 2 Position 4 mm (0.157 in) 1 Row PCB Mount Wire Wrap Straight Socket (Female) 24 AWG to 18 AWG