CDFV3W3213L211

NorComp
636-CDFV3W3213L211
CDFV3W3213L211

Fabricante:

Descripción:
Conectores de contacto combinados subminiatura D 3W3 vert solder F FL 4-40 int thrd 20 Amp

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 41

Existencias:
41 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.64 $13.64
$11.60 $116.00
$10.87 $271.75
$10.30 $556.20
$9.80 $1,058.40
$9.18 $2,478.60
$8.74 $4,719.60
$8.56 $8,782.56

Atributo del producto Valor de atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores de contacto combinados subminiatura D
RoHS:  
REACH - SVHC:
3W3
3 Position
Panel
Straight
Solder Pin
IP67
Tray
Marca: NorComp
Material del contacto: Brass
Revestimiento del contacto: Gold
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Filtrado: Unfiltered
Género: Female
Altura: 21.1 mm
Aislamiento: Insulated
Material de aislamiento: Polybutylene Terephthalate (PBT)
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: Mixed Contact D-Sub Connectors
Serie: CDFV
Material de la cubierta: Steel
Revestimiento de la carcasa: Nickel
Cantidad de empaque de fábrica: 54
Subcategoría: D-Sub Connectors
Nombre comercial: NANOOK
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

NANOOK IP67 D-Sub Connectors

NorComp NANOOK IP67 D-Sub Connectors provide an all-inclusive solution for a wide range of applications. The connectors are available in standard, high-density, and mixed-layout styles. These cost-effective connectors are reliable and easy to install. Typical applications for NorComp NANOOK IP67 D-Sub Connectors include telecommunication equipment, industrial control systems, and computer technology.

NANOOK IP67 CDF Combo-D Connectors

NorComp NANOOK CDF Combo-D Connectors are available in 18 industry-standard configurations with a contact rating of 20A/40A. These flanged, waterproof connectors deliver an all-inclusive solution for a wide range of applications. The D-sub connectors are available with a solder cup, vertical solder tail, or right-angle solder tail contact termination. NorComp NANOOK CDF Combo-D Connectors are ideal for applications that include telecommunication equipment, industrial control systems, and computer technology.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Mixed Contact D-Sub Connectors

NorComp POWER-D and Combo-D Mixed Contact D-Sub connectors are designed for rugged/robust applications where both power and signal are required from a single connection. Featuring "Solid-Pin" machined contacts, these connectors offer high reliability performance for the most challenging design applications.
Learn More

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.