Color-Keyed Compression Lugs

ABB Installation Products Color-Keyed Compression Lugs are designed to provide a high degree of reliability in electrical wiring. These compression lugs are banded by colored stripes or engraving to indicate the location of the die on the connector for compression. The color-keyed compression lugs produce a circumferential, hex-, or diamond-shaped compression rather than a simple indent. These compression lugs shape the connector and conductor into a solid using matching dies. The color-keyed compression lugs offer inspection capability and meet industry standards. These compression lugs allow terminations in narrow spaces without cable bending and minimal bus bar space. Typical applications include grounding and bonding, power distribution, renewable energy, data centers, rail and transit, commercial construction, and industrial automation.

Resultados: 6
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Tipo Estilo de terminación Aislamiento Tamaño del husillo / lengüeta Estilo de montaje Color Revestimiento del contacto Nombre comercial
ABB Installation Products Terminales NO1 CU STD BRL 1 HOLE 3/8 INCH BOLT 341En existencias
Min.: 1
Mult.: 1
Lug Terminal Lug Crimp Not Insulated 3/8 in Cable Mount / Free Hanging Green Tin Color-Keyed
ABB Installation Products Terminales NO1 CU STD BRL. 1 HOLE.5 INCH BOLT 180En existencias
Min.: 1
Mult.: 1
Lug Terminal Lug Crimp Not Insulated 1/2 in Cable Mount / Free Hanging Green Tin Color-Keyed
ABB Installation Products Terminales CU TP 1HL LUG TOPSTACK NO1 1/4B GRN No en existencias
Min.: 1
Mult.: 1
Ring Terminals Color-Keyed
ABB Installation Products Terminales CU SP 1HL LUG STND BRL NO1 1/2B GRN No en existencias
Min.: 20
Mult.: 20
Ring Terminals Color-Keyed
ABB Installation Products Terminales CU TP BLNKTNGE LUG STND NO2 BRN PH No en existencias
Min.: 25
Mult.: 25
Color-Keyed
ABB Installation Products Terminales CU SP BLNK TNGE LUG STND 4/0 PUR PH No en existencias
Min.: 50
Mult.: 10
Color-Keyed