CMM-2718AT-42108-TR

Same Sky
490-CMM2718AT42108TR
CMM-2718AT-42108-TR

Mfr.:

Description:
MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: MEMS Microphones
RoHS:  
CMM
- 42 dB
1 dB
60 dBA
300 Ohms
100 Hz to 10 kHz
80 uA
2 V
- 40 C
+ 100 C
Analog
Top
2.75 mm
1.85 mm
0.95 mm
Reel
Cut Tape
MouseReel
Brand: Same Sky
Dimensions: 2.75 mm x 1.85 mm x 0.95 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 130 dB
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS Microphone
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,222

Stock:
7,222 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.30 $1.30
$0.977 $9.77
$0.882 $22.05
$0.817 $40.85
$0.758 $75.80
$0.69 $172.50
$0.63 $315.00
$0.579 $579.00
Full Reel (Order in multiples of 5000)
$0.505 $2,525.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.