STM32 5.0" Embedded Display Modules
Riverdi STM32 5.0" Embedded Display Modules are devices with TFT LCD screen and full viewing angle (IPS). The full viewing angle allows the user to interact with the display in an intuitive and natural way from every side. These display modules feature 800px x 480px resolution, 0.135mm x 0.135mm pixel pitch, STM32U5 interfaces, and 16.7M color depth. The STM32 embedded display modules operate from 6V to 48V supply voltage range and -20°C to 70°C temperature range. These modules are available in multiple variants, such as with/without mounting frames, uxTouch/aTouch screen shape, optical bonding/air bonding, and touch/no touch capacitive. The STM32 embedded display modules are used in medical, industrial, and military applications.