ZS4-SF1-R2

TE Connectivity / Entrelec
571-ZS4-SF1-R2
ZS4-SF1-R2

Fabricante:

Descripción:
Bloques terminales en carril DIN Aut SNK Screw

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
150 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$17.11 $17.11
$13.37 $133.70
$12.75 $318.75
$11.59 $5,795.00
$10.57 $10,570.00
2,500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Bloques terminales en carril DIN
RoHS:  
Fuse Terminal Block
4 Position
8 mm
10 A
300 V
Screw
Gray
Polyamide (PA)
DIN Rail
24 AWG
10 AWG
SNK
Marca: TE Connectivity / Entrelec
Tipo de producto: DIN Rail Terminal Blocks
Cantidad de empaque de fábrica: 50
Subcategoría: Terminal Blocks
Rango de calibrador de alambres: 24 AWG to 10 AWG
Alias de las piezas n.º: 1SNK508413R0000
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8536904000
ECCN:
EAR99

ENTRELEC SNK Screw Clamp Terminal Blocks

TE Connectivity's (TE) ENTRELEC SNK Screw Clamp Terminal Blocks provide high-density capacity, reliability, and safety. The screw clamp technology is designed to avoid accidental release due to vibrations, shocks, or abusive cable draws. The screw tightens the conductive bar to the cable with no torsion effect applied on the cable. Two conductors can be fitted per clamp offering extended possibilities in electrical cabinets. A locking pin allows quick and easy lock up to ten blocks in position at a time. Flat marking surfaces allow the use of marker cards, labels, or pre-marking by hand. TE ENTRELEC SNK screw clamp terminal blocks feature a connecting capacity range of 0.2mm2 to 120mm2 (24AWG to 0000Kcmil).

ENTRELEC SNK Terminal Blocks & Accessories

TE Connectivity's (TE) ENTRELEC SNK Terminal Blocks offer a range of terminal blocks with PI-Spring (Push-in and Spring), screw clamp, and pluggable technologies with common accessories. An asymmetrical design avoids mounting and wiring errors. Most accessories can be shared by the various mounting technologies. TE ENTRELEC SNK components are qualified for worldwide applications and severe environments such as hazardous locations, railways, marine, and solar applications.