936782-2

TE Connectivity / AMP
571-936782-2
936782-2

Fabricante:

Descripción:
Conectores automotrices MT-II/JPT SLD 20P PLG CVR

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 4,300

Existencias:
4,300 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.21 $1.21
$1.02 $10.20
$0.976 $24.40
$0.914 $109.68
$0.83 $199.20
$0.747 $448.20
$0.658 $710.64
$0.51 $1,285.20

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conectores automotrices
RoHS:  
Accessories
Cover
Junior Power Timer
Marca: TE Connectivity / AMP
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: KR
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 120
Subcategoría: Automotive Connectors
Nombre comercial: Timer
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
85442099
ECCN:
EAR99

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.