FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

Resultados: 3
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Tipo Estilo de terminación Género Aislamiento Tamaño del husillo / lengüeta Indicador de cable min Indicador de cable máx Estilo de montaje Color Revestimiento del contacto Material del contacto Serie Nombre comercial Empaquetado
TE Connectivity Terminales TAB PIDG TERMI-BK 16 1,564En existencias
Min.: 1
Mult.: 1

Quick Disconnects Crimp Male Insulated 6.35 mm x 0.81 mm 16 AWG 14 AWG Push-In Blue Tin Copper 250 FASTON FASTON Bulk
TE Connectivity Terminales NYL-REC 16-14 BLU .250 X .032 5,111En existencias
10,000Se espera el 17/9/2026
Min.: 1
Mult.: 1

Quick Disconnects Receptacle Crimp Male Insulated 6.35 mm x 0.81 mm 16 AWG 14 AWG Push-In Blue Tin Copper 250 FASTON PIDG FASTON Bulk
TE Connectivity Terminales TAB PIDG TERMI BK 16-14
10,000Se espera el 21/9/2026
Min.: 1
Mult.: 1
Carrete: 5,000

Quick Disconnects Tab Crimp Male Insulated 6.35 mm 16 AWG 14 AWG Push-In Blue Tin Copper 250 FASTON FASTON Reel, Cut Tape