Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.

Resultados: 3
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Tipo Número de posiciones Paso Número de filas Espaciado de filas Estilo de montaje Estilo de terminación Ángulo de montaje Género del contacto Revestimiento del contacto Serie Nombre comercial Aplicación Temperatura de trabajo mínima Temperatura de trabajo máxima Empaquetado
TE Connectivity Alojamientos de cables y cabecera HDR 6 POS VERT 15 AU KEY XY 1,239En existencias
Min.: 1
Mult.: 1

Headers Shrouded 6 Position 3.81 mm (0.15 in) 2 Row Through Hole Solder Pin Straight Pin (Male) Gold D-3000 DYNAMIC SERIES Wire-to-Board - 55 C + 105 C Tube
TE Connectivity Alojamientos de cables y cabecera HDR 6 POS VERT TIN KEY XY 1,179En existencias
Min.: 1
Mult.: 1

Headers Shrouded 6 Position 3.81 mm (0.15 in) 2 Row 7.62 mm (0.3 in) Through Hole Solder Pin Straight Pin (Male) Tin D-3000 DYNAMIC SERIES Wire-to-Board - 55 C + 105 C Tube
TE Connectivity Alojamientos de cables y cabecera HDR 6 POS VERT 30 AU KEY XY Plazo de entrega no en existencias 14 Semanas
Min.: 1,610
Mult.: 1,610

Headers Shrouded 6 Position 3.81 mm (0.15 in) 2 Row 7.62 mm (0.3 in) Through Hole Solder Pin Straight Pin (Male) Gold D-3000 DYNAMIC SERIES Wire-to-Board - 55 C + 105 C Tube