2132813-2

TE Connectivity / AMP
571-2132813-2
2132813-2

Fabricante:

Descripción:
Alojamientos de cables y cabecera 2POS RTNR W-LATCH

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 24,050

Existencias:
24,050 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.24 $0.24
$0.206 $2.06
$0.185 $4.63
$0.175 $17.50
$0.151 $37.75
$0.131 $131.00
$0.129 $387.00
$0.127 $635.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Wire Housings
Receptacle Housing
2 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
EP II (Economy Power)
Wire-to-Board
- 55 C
+ 105 C
Marca: TE Connectivity / AMP
Tipo de contacto: Socket (Female)
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Género de la carcasa: Receptacle
Material del alojamiento: Nylon
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 1000
Subcategoría: Headers & Wire Housings
Peso de la unidad: 571 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

EP Connectors

TE Connectivity's (TE) Economy Power (EP) product line features wire-to-board connectors ideal for power circuit applications. The EP series features a 0.156" centerline (3.96mm pitch) with 1 to 12 positions. The EP series connectors accept 22AWG to 18AWG and offer a voltage handling rate of 250VAC with current-carrying capabilities up to 7.5A. Complete system mating is achieved with polarization tabs to prevent misalignment and a positive audible latch to confirm proper mating. TE Connectivity EP Connectors are well-suited for household appliances, commercial and building equipment, HVAC and vending controls, industrial machinery and equipment, coin changers / vending machines, and lighting applications. EP 2.5 Power and EP II Series with Terminal Position Assurance (TPA) Device versions are also available.

EP II Connectors with TPA Device

TE Connectivity's (TE) EP II Connectors with Terminal Position Assurance (TPA) device provide voltage handling up to 600V, current-carrying capabilities up to 10A, and up to 12 positions. These Economy Power (EP) connectors feature a lanceless contact design for reliable contact seating as well as breakaway-style contact retainers with a TPA device, which prevents the contacts from becoming dislodged when exposed to random vibration. With its increased power handling and TPA, TE EP II connectors are well-suited for applications with higher voltage and vibration resistance requirements.