Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Estilo de terminación Género del contacto Revestimiento del contacto Serie Nombre comercial Aplicación Indicador de cable Temperatura de trabajo mínima Temperatura de trabajo máxima Empaquetado
TE Connectivity Alojamientos de cables y cabecera DYNAMIC D4200 REC CONT L/LP 4,939En existencias
Min.: 1
Mult.: 1

Contacts Cable Mount / Free Hanging Crimp Socket (Female) Gold D-4000 DYNAMIC SERIES Component-to-Wire, Power, Signal 14 AWG to 12 AWG - 55 C + 105 C Bulk
TE Connectivity Alojamientos de cables y cabecera REC CONT L 5,107En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

Contacts Cable Mount / Free Hanging Crimp Socket (Female) Gold D-4000 DYNAMIC SERIES Component-to-Wire, Power, Signal 14 AWG to 12 AWG - 55 C + 105 C Reel, Cut Tape