Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tecnología Estilo de montaje Configuración Máx. voltaje VCEO colector-emisor Voltaje de saturación colector-emisor Máximo voltaje puerta-emisor Colector de Corriente Continua a 25 C Dp - Disipación de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Serie Empaquetado
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 25 A high speed Plazo de entrega no en existencias 14 Semanas
Min.: 1
Mult.: 1

Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C STGWA25H120DF2 Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 25 A high speed Plazo de entrega no en existencias 14 Semanas
Min.: 600
Mult.: 600

Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C STGWA25H120F2 Tube