MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Estilo de montaje Temperatura de trabajo mínima Temperatura de trabajo máxima Tiempo de subida Tiempo de caída Empaquetado
STMicroelectronics Controladores de puerta con aislamiento galvánico Galvanically isolated 4 A single gate driver 893En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

STGAP2S SMD/SMT - 40 C + 125 C 30 ns 30 ns Reel, Cut Tape, MouseReel
STMicroelectronics Controladores de puerta con aislamiento galvánico Galvanically isolated 4 A single gate driver Plazo de entrega no en existencias 25 Semanas
Min.: 2,000
Mult.: 2,000

STGAP2S Tube