2908046

Phoenix Contact
651-2908046
2908046

Fabricante:

Descripción:
Relés industriales REL-PR1-220DC/1/MB 220VDC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
5 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$12.56 $12.56

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Relés industriales
RoHS:  
Socket
Industrial Relay
Single Relay
Plug Pin
SPST (1 Form A)
16 A
Plug Pin
Non-Latching
220 VDC
7.3 mA
250 VDC, 440 VAC
Silver Nickel (AgNi)
REL
45.5 mm
38.6 mm
36.1 mm
Marca: Phoenix Contact
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PL
Tipo de producto: Industrial Relays
Cantidad de empaque de fábrica: 1
Subcategoría: Relays
Nombre comercial: RIFLINE Complete
Alias de las piezas n.º: REL-PR1-220DC/1/MB
Peso de la unidad: 86.100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536490000
CAHTS:
8536410092
USHTS:
8536490075
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

RIFLINE Complete Industrial Relay System

Phoenix Contact RIFLINE Complete Industrial Relay System is a cost-effective modular ice cube relay series with products ranging from a slim 6.2mm coupling relay to a small power contactor replacement. The most powerful relay can switch voltages up to 440V. RIFLINE Complete uses familiar technologies and accessories from CLIPLINE Complete, such as push-in technology, plug-in bridges, end clamps, test plugs, and marking accessories, making it an economical choice. Users can upgrade these relay modules into timer relays, allowing interval switching, by simply using a push-in timer module accessory. The universally pluggable relay system offers solutions for any application. Phoenix Contact RIFLINE Complete Industrial Relay System can be assembled individually or ordered as a complete module. All components in the modular system can be ordered individually, depending on the application.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

RIF-4 Relays with Blowout Magnets

Phoenix Contact RIF-4 Relays are RIFLINE Complete family relays with blowout magnets for arc suppression. The relays enable the switching of higher current DC circuits and help extend the life of the relay contacts. The plug-in relays feature one normally open (N/O) contact, 16A limiting continuous current, and 440VAC/250VDC maximum switching voltage. Phoenix Contact RIF-4 Relays with Blowout Magnets have an ambient operating temperature range of -40°C to +70°C.