D6F Series MEMS Flow Sensors

Omron Electronics D6F MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models. The D6F-P 0.1 LPM version MEMS Flow Sensor is targeted at ultra low-flow applications and measures up to 200 LPM with a bypass set-up.

Resultados: 3
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo Para utilizar con Rango Exactitud Voltaje de salida Voltaje de alimentación operativo Tamaño del puerto Material del alojamiento
Omron Electronics Sensores de flujo MEMS Velocity Sensor Air 0-1 Meter/Sec 109En existencias
Min.: 1
Mult.: 1

Air Velocity Sensor Air 0 m/s to 1 m/s 5 % 1 V to 5 V 10.8 V to 26.4 V 2.6 mm x 5 mm Polyphenylene Sulfide (PPS)
Omron Electronics Sensores de flujo MEMS Velocity Sensor Air 0-4 Meter/Sec 156En existencias
Min.: 1
Mult.: 1

Air Velocity Sensor Air 0 m/s to 4 m/s 5 % 1 V to 5 V 10.8 V to 26.4 V 2.6 mm x 5 mm Polyphenylene Sulfide (PPS)
Omron Electronics Sensores de flujo MEMS Velocity Sensor 10m/sec 103En existencias
Min.: 1
Mult.: 1

Air Velocity Sensor Air 0 m/s to 10 m/s 5 % 6 V 10.8 V to 26.4 V 2.6 mm x 5 mm Polyphenylene Sulfide (PPS)