IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Número de salidas Topología Corriente de salida Paquete / Cubierta Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Frecuencia de trabajo Serie Temperatura de trabajo mínima Temperatura de trabajo máxima Características Empaquetado
Monolithic Power Systems (MPS) IC de controladores de iluminación LED 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 466En existencias
Min.: 1
Mult.: 1
Carrete: 500

16 Output PWM 80 mA QFN-24 16 V 4.5 V 220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz MP3326A - 40 C + 125 C 10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection Reel, Cut Tape
Monolithic Power Systems (MPS) IC de controladores de iluminación LED 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface Plazo de entrega no en existencias 14 Semanas
Min.: 5,000
Mult.: 5,000
Carrete: 5,000

16 Output PWM 80 mA QFN-24 16 V 4.5 V 220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz MP3326A - 40 C + 125 C 10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection Reel