Off-the-Shelf (OTS) Zero-Hachi Cable Assemblies

Molex Off-the-Shelf (OTS) Zero-Hachi Cable Assemblies are standard discrete wire cable assemblies designed to address the challenges of shrinking electronic devices. The cable assemblies provide space-saving, low-profile solutions with an innovative dual-point contact feature and are available in 2, 4, 6, and 8 circuit sizes. The dual-point contacts enhance design flexibility and cable reliability. The Zero-Hachi cable assemblies provide pre-crimped lead models for wire-to-wire and wire-to-board applications. The Molex OTS Zero-Hachi Cable Assemblies are ideal for various applications, including consumer, commercial vehicles, industrial automation, and MedTech.

Resultados: 3
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Extremo A del conector Recuento de clavijas de extremo A del conector Extremo B del conector Recuento de clavijas de extremo B del conector Longitud del cable Género Calibre de cable - AWG Régimen de voltaje Color del revestimiento Régimen de corriente Serie
Molex Cables especializados Zero-Hachi (OTS) Cable Assembly, Single Row, Tin 8 Circuits, 150.00mm Black 2,610En existencias
Min.: 1
Mult.: 1

Power and Signal Cable Assemblies Receptacle 2 Position Pigtail 150 mm Female 28 AWG 30 VAC, 30 VDC Black 1 A 226392
Molex Cables especializados Zero-Hachi (OTS) Cable Assembly, Single Row, Tin 8 Circuits, 300.00mm Black 160En existencias
Min.: 1
Mult.: 1

Power and Signal Cable Assemblies Receptacle 4 Position Receptacle 4 Position 300 mm Female / Female 28 AWG 30 VAC, 30 VDC Black 1 A 226202
Molex Cables especializados Zero-Hachi (OTS) Cable Assembly, Single Row, Tin 8 Circuits, 600.00mm Black 89En existencias
Min.: 1
Mult.: 1

Power and Signal Cable Assemblies Receptacle 4 Position Pigtail 600 mm Female 28 AWG 30 VAC, 30 VDC Black 1 A 226392