OTS Micro-Latch Discrete Wire Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-Latch Discrete Wire Cable Assemblies deliver up to 2.5A of current with a 2mm pitch for space savings, and the 2- to 10-circuit, single-row plug design offers flexibility. Additional features include a friction lock for better terminal retention and polarizing functions to help prevent mismating. The cable assemblies are available in 50mm to 600mm lengths. Options include receptacle-to-receptacle or receptacle-to-tinned wire, enabling use in a wider range of applications. Molex OTS Micro-Latch Discrete Wire Cable Assemblies provide compact electrical and mechanical reliability and meet automotive, consumer, and manufacturing industry requirements. The series is ideal for consumer, industrial automation, and automotive applications.

Resultados: 4
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Extremo A del conector Recuento de clavijas de extremo A del conector Extremo B del conector Recuento de clavijas de extremo B del conector Género Longitud del cable Calibre de cable - AWG Régimen de corriente Color del revestimiento Empaquetado
Molex Ensambles de cables rectangulares Micro-Latch-to-Micro-Latch (OTS) Cbl Asmbly 2mm Pitch Tin Plating 300mm Length 8 Ckts Natural 780En existencias
Min.: 1
Mult.: 1

219678 Discrete Wire Cable Assemblies Discrete Wire Micro-Latch 8 Position Micro-Latch 8 Position Female / Female 300 mm 22 AWG 2.5 A Natural Bulk
Molex Ensambles de cables rectangulares Micro-Latch-to-Micro-Latch (OTS) Cbl Asmbly 2mm Pitch Tin Plating 600mm Length 8 Ckts Natural 464En existencias
Min.: 1
Mult.: 1

219678 Discrete Wire Cable Assemblies Discrete Wire Micro-Latch 8 Position Micro-Latch 8 Position Female / Female 600 mm 22 AWG 2.5 A Natural Bulk
Molex Ensambles de cables rectangulares Micro-Latch-to-Micro-Latch (OTS) Cbl Asmbly 2mm Pitch Tin Plating 150mm Length 8 Ckts Natural 736En existencias
Min.: 1
Mult.: 1

219678 Discrete Wire Cable Assemblies Discrete Wire Micro-Latch 8 Position Micro-Latch 8 Position Female / Female 150 mm 22 AWG 2.5 A Natural Bulk
Molex Ensambles de cables rectangulares Micro-Latch-to-Micro-Latch (OTS) Cbl Asmbly 2mm Pitch Tin Plating 100mm Length 8 Ckts Natural 30En existencias
Min.: 1
Mult.: 1

219678 Discrete Wire Cable Assemblies Discrete Wire Micro-Latch 8 Position Micro-Latch 8 Position Female / Female 100 mm 22 AWG 2.5 A Natural Bulk