Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis,  night vision, safety equipment, currency validation, fiber optics, and inspection systems.

Resultados: 4
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Longitud de onda Ángulo del haz If - Corriente directa Vf - Tensión directa Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Empaquetado
Marktech Optoelectronics Emisores infrarrojos SWIR Emitter 1550nm 15En existencias
Min.: 1
Mult.: 1

Through Hole 1550 nm 120 deg 20 mA 930 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Emisores infrarrojos SWIR Emitter 1450nm 5En existencias
Min.: 1
Mult.: 1

Through Hole 1460 nm 120 deg 20 mA 910 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Emisores infrarrojos SWIR Emitter 1650nm N/A
Min.: 1
Mult.: 1

Through Hole 1550 nm 120 deg 20 mA 850 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Emisores infrarrojos SWIR Emitter 1070nm No en existencias
Min.: 1
Mult.: 1

Through Hole 1070 nm 120 deg 20 mA 1.24 V 100 mW - 25 C + 85 C Bulk