LTV817B-V

LITEON
859-LTV817B-V
LTV817B-V

Fabricante:

Descripción:
Optoacopladores de salida de transistores P/C LTV817B-V STD. TYPE VDE

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3,688

Existencias:
3,688 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.40 $0.40
$0.243 $2.43
$0.167 $16.70
$0.141 $70.50
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.119 $119.00
$0.116 $232.00
$0.109 $545.00
$0.099 $990.00
$0.095 $2,375.00

Atributo del producto Valor de atributo Seleccionar atributo
LITEON
Categoría de producto: Optoacopladores de salida de transistores
RoHS:  
SMD/SMT
SMD-4
1 Channel
5000 Vrms
Phototransistor
50 %
100 %
50 mA
1.2 V
35 V
30 mA
200 mV
18 us
18 us
6 V
200 mW
- 55 C
+ 110 C
Reel
Cut Tape
Marca: LITEON
Configuración: 1 Channel
Tipo de producto: Transistor Output Optocouplers
Cantidad de empaque de fábrica: 1000
Subcategoría: Optocouplers
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99

General-Purpose Phototransistor Photocouplers

LITEON General-Purpose Phototransistor Photocouplers are designed to provide reliable optical isolation and signal transmission in a wide range of electronic applications. These LITEON devices feature a phototransistor output that enables effective switching and signal coupling between input and output circuits while maintaining electrical isolation of up to 5000VRMS. With current transfer ratios (CTR) typically ranging from 20% to over 320%, and options for single or dual-channel configurations, the photocouplers are well-suited for use in microprocessor interfaces, control systems, and data communication circuits. Many models offer compact DIP or SOP packaging, wide operating temperature ranges, and compliance with international safety standards such as UL and VDE. The versatility, cost-effectiveness, and robust performance make these components ideal for both consumer electronics and industrial automation systems.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.