Inductive Components

Laird Technologies provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Serie Estilo de terminación Impedancia Corriente CC máxima Resistencia CC máxima Temperatura de trabajo mínima Temperatura de trabajo máxima Longitud Ancho Altura Empaquetado Producto Tipo
Laird Technologies Filtros / Bobinas de modo común 200ohms 100MHz 8A 4 Chokes SMD 2,147En existencias
Min.: 1
Mult.: 1
Carrete: 250

PCB Mount CM SMD/SMT 200 Ohms 8 A 10 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Laird Technologies Filtros / Bobinas de modo común 300ohms 100MHz 8A 4 Chokes SMD 505En existencias
Min.: 1
Mult.: 1
Carrete: 100

PCB Mount CM SMD/SMT 300 Ohms 8 A 10 mOhms - 40 C + 125 C 15.24 mm 8.13 mm 15.11 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke