HEYClip™ SunRunner® Short Flange Cable Clips

Heyco HEYClip™ SunRunner® Short Flange Cable Clips are designed to attach securely to newer photovoltaic (PV) module frames with smaller flanges, requiring a minimum flange depth of only 10mm. These clips feature a double-compression design that provides reliable wire management for single or multiple cables. The lineup includes a straight-through configuration and a right-angle (90°) variant that offers perpendicular cable routing while maintaining the same secure hold and material durability. Both types feature locking tabs that fasten the clips firmly to module extrusions or other panels. The smooth clip edges help prevent damage to cable insulation, while a generous lead-in enables tool-free installation. Constructed from corrosion-resistant 304 stainless steel, the clips are UL certified and operate in a temperature range of +30°C to +300°C.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Tipo Material Diámetro máximo del mazo
Heyco Montaje y accesorios para cables SUNRUNNER SHORT FLANGE 100/BAG No en existencias
Min.: 1
Mult.: 1
Cable Mounts Short Flange Cable Clip Stainless Steel 7.6 mm
Heyco Montaje y accesorios para cables SUNRUNNER SHORT FLANGE BULK No en existencias
Min.: 4,000
Mult.: 4,000
Cable Mounts Short Flange Cable Clip Stainless Steel 7.6 mm