Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Resultados: 7
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Género del contacto Régimen de corriente Número de posiciones Estilo de montaje Estilo de terminación Paso Serie Nombre comercial
Harwin Alimentación a la placa 3+3 POS R/A MALE 4.5mm TAIL WJS TIN No en existencias
Min.: 1,008
Mult.: 16

Power to the Board Pin (Male) 3 A 6 Position Through Hole Solder Pin 2 mm J-Tek Datamate
Harwin Alimentación a la placa 7+7 POS R/A MALE 4.5mm TAIL WJS TIN No en existencias
Min.: 1,001
Mult.: 11

Power to the Board Pin (Male) 3 A 14 Position Through Hole Solder Pin 2 mm J-Tek Datamate
Harwin Alimentación a la placa 13+13 POS R/A MALE 4.5mm TAIL WJS TIN No en existencias
Min.: 1,008
Mult.: 7

Power to the Board Pin (Male) 3 A 26 Position Through Hole Solder Pin 2 mm J-Tek Datamate
Harwin Alimentación a la placa 17+17 POS R/A MALE 4.5mm TAIL WJS TIN No en existencias
Min.: 1,008
Mult.: 6

Power to the Board Pin (Male) 3 A 34 Position Through Hole Solder Pin 2 mm J-Tek Datamate
Harwin Alimentación a la placa 25+25 POS R/A MALE 4.5mm TAIL WJS TIN No en existencias
Min.: 504
Mult.: 4

Power to the Board Pin (Male) 3 A 50 Position Through Hole Solder Pin 2 mm J-Tek Datamate
Harwin Alimentación a la placa 7+7 POS R/A MALE 4.5mm TAIL WJS TINLD No en existencias
Min.: 1,001
Mult.: 11
No
Power to the Board Pin (Male) 3 A 12 Position Through Hole Solder Pin 2 mm J-Tek Datamate
Harwin Alimentación a la placa 17+17 POS R/A MALE 4.5mm TAIL WJS TINLD No en existencias
Min.: 1,008
Mult.: 6
No
Power to the Board Pin (Male) 3 A 26 Position Through Hole Solder Pin 2 mm J-Tek Datamate