2STFS/D Type 4X Stainless Steel Enclosures

Hammond Manufacturing 2STFS/D Type 4X Sloped Top Stainless Steel Freestanding Enclosures feature a 20° sloped top that prevents water from resting on top of the enclosure. These enclosures are designed to hold electrical and/or electronic equipment and protect against harsh industrial environments for larger applications. 2STFS/D enclosures are formed from 12-gauge 304 or 316L stainless steel with smooth, continuously welded seams, and the flange trough collar (FTC) around the door opening keeps out liquids and contaminants. 

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Material Color Ancho Altura Clasificación IP Régimen NEMA Conformidad Serie
Hammond Manufacturing Gabinetes de panel independientes SLOPE TOP 2DR FREEST 316SS

Double Door Enclosure Stainless Steel Natural 75.13 in 79.49 in IP66 3R, 12, 13, 4, 4X UL508A 2STFS
Hammond Manufacturing Gabinetes de panel independientes SLOPE TOP 2DR FREEST 304SS

Double Door Enclosure Stainless Steel Natural 75.13 in 79.49 in IP66 3R, 12, 13, 4, 4X UL508A 2STFS