Printed Circuit Mount Power Transformers

Signal Transformer Printed Circuit Mount Power Transformers operate between a frequency range of 50Hz and 500Hz without degradation in the output voltage. These transformers feature single or dual primaries. The printed circuit mount power transformers offer a dielectric strength of 1500Vrms and a class B insulation system. These transformers are available as PC/DPC variants with two outputs and MPC/DMPC variants with two center tap outputs. The printed circuit mount power transformers are UL recognized to UL 506/ UL 5058-2, file #E63829 and CSA certified to C22.2 #66.1, file #221070.

Resultados: 10
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Régimen de voltaje principal Régimen de voltaje secundario Régimen de potencia Régimen de corriente secundaria Estilo de montaje Devanado principal Devanado secundario Longitud Ancho Altura Serie
Bel Signal Transformer Transformadores de energía 50\60 Hz, Laminated Transformer 32En existencias
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 10 VA 180 mA/360 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Transformadores de energía 50\60 Hz, Laminated Transformer 79En existencias
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 10 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Transformadores de energía 50\60 Hz, Laminated Transformer 4En existencias
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Transformadores de energía 50\60 Hz, Laminated Transformer 28En existencias
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Transformadores de energía 50\60 Hz, Laminated Transformer 29En existencias
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 10 VA 360 mA/720 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Transformadores de energía 50\60 Hz, Laminated Transformer 46En existencias
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 10 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Transformadores de energía 50\60 Hz, Laminated Transformer Plazo de entrega no en existencias 16 Semanas
Min.: 100
Mult.: 50

115 VAC, 230 VAC 10 V CT/5 V 10 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Transformadores de energía 50\60 Hz, Laminated Transformer Plazo de entrega no en existencias 16 Semanas
Min.: 100
Mult.: 50

115 VAC, 230 VAC 120 V CT/60 V 10 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Transformadores de energía 50\60 Hz, Laminated Transformer Plazo de entrega no en existencias 16 Semanas
Min.: 100
Mult.: 50

115 VAC, 230 VAC 20 V CT/10 V 10 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Transformadores de energía 50\60 Hz, Laminated Transformer Plazo de entrega no en existencias 16 Semanas
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 10 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC