VS-C5PX6012L-N3

Vishay Semiconductors
78-VS-C5PX6012L-N3
VS-C5PX6012L-N3

Fabricante:

Descripción:
Rectificadores 60A 1200V

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.24 $5.24
$3.03 $30.30
$2.50 $250.00
$2.06 $1,030.00
$1.95 $1,950.00

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Rectificadores
RoHS:  
Through Hole
TO-247AD-3
1.2 kV
60 A
Fast Recovery Rectifiers
Common Cathode
3.3 V
190 A
50 uA
26 ns
- 55 C
+ 175 C
Tube
Marca: Vishay Semiconductors
Producto: Rectifiers
Tipo de producto: Rectifiers
Cantidad de empaque de fábrica: 500
Subcategoría: Diodes & Rectifiers
Nombre comercial: FRED Pt
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Technical Resources

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.

X Series 1200V Gen 5 Hyperfast Rectifiers

Vishay X Series 1200V Gen 5 Hyperfast Rectifiers are 8A to 60A FRED Pt® rectifiers with the best conduction and switching loss trade-off for devices in their classes. These rectifiers are designed to increase the efficiency of high-frequency converters, and hard-/soft-switched or resonant designs. The Vishay X Series rectifiers feature low conduction and switching losses and are ideal for high-frequency converters. The rectifiers are specifically designed to improve the efficiency of PFC and output rectification stages of EV/HEV battery charging stations. This includes the booster stage of solar inverters and UPS applications. The devices are perfectly matched to operate with MOSFETs or high-speed IGBTs.