VOF-500B-24-PC

CUI Inc.
490-VOF-500B-24-PC
VOF-500B-24-PC

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis ac-dc, 500 W, 24 Vdc, single output, chassis mount w/ baseplate, parallel control, vertical type terminal

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 25   Múltiples: 25
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$193.47 $4,836.75

Atributo del producto Valor de atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Fuentes de alimentación - montaje en chasis
500 W
100 VAC to 240 VAC
1 Output
24 VDC
20.83 A
Open Frame
4 kVAC
94.5 %
127 mm (5 in)
76.2 mm (3 in)
39.1 mm (1.539 in)
VOF-500B
Marca: CUI Inc.
Dimensiones: 127 mm x 76.2 mm x 39.1 mm
Frecuencia de entrada: 50 Hz to 60 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Empaquetado: Bulk
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 25
Subcategoría: Power Supplies
Tipo: AC to DC Power Supply
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

VOF-500B AC-DC Power Supplies

CUI Inc VOF-500B AC-DC Power Supplies offer 500W continuous output power and an operating altitude of up to 5000m. These power supplies feature parallel output operation, remote output voltage sensing, and are certified to meet EN/UL 62368-1 safety standards. The VOF-500B AC-DC power supplies provide short-circuit, over-current, over-voltage, and over-temperature protections. These power supplies feature 65kHz switching frequency, 0.5W no load power consumption, and -40°C to 85°C operating temperature range. The VOF-500B AC-DC power supplies are ideal for space-constrained industrial, telecom, and IT equipment applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.