ULS-5/20-D48N-C

Murata Power Solutions
580-ULS-5/20-D48N-C
ULS-5/20-D48N-C

Fabricante:

Descripción:
Convertidores DC/DC: orificio pasante 100W 36-75VIN 5VOUT DC/DC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 191

Existencias:
191 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
38 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$48.15 $48.15
$47.77 $238.85
$47.40 $474.00
256 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Convertidores DC/DC: orificio pasante
RoHS:  
REACH - SVHC:
Isolated
1 Output
100 W
48 V
36 V
75 V
5 V
20 A
2.25 kV
1/16 Brick
33 mm (1.299 in)
22.9 mm (0.902 in)
10.16 mm (0.4 in)
Industrial
ULS
Marca: Murata Power Solutions
Voltaje de entrada: 36 V to 75 V
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Through Hole
Empaquetado: Tray
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 128
Subcategoría: DC-DC Converters
Peso de la unidad: 16 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Products for Power Over Ethernet (PoE)

Murata Electronics offers a wide range of power solutions for Power over Ethernet (PoE). These products are designed for both Power Sourcing Equipment (PSE) and Powered Devices (PD). Both 12VDC/24VDC input and AC input power supplies are available for PSE applications. For PD applications, IEEE 802.3af- and IEEE 802.3at-compliant DC-DC supplies are available with compliance to CISPR Class B Conducted EMI.

ULS Isolated DC-DC Converters

Murata Power Solutions ULS Series Isolated DC-DC Converters have progressed down to a sixteenth-brick width (0.9"), while still retaining a 66 Watt output and a full 2250 Volt DC isolation. The PC-board mount converter family accepts 36 to 75VDC inputs and delivers fixed outputs regulated to within ±0.2%. The Murata Power Solutions ULS Series Isolated DC-DC Converters are ideal for high current applications such as datacom, telecom, cell phone towers, data centers, server farms, and network repeaters.

Solutions for Powered Devices (PD)

Murata Electronics Solutions for Powered Devices (PD) are specially designed for PD applications. These DC-DC converters are compliant with IEEE 802.3af- and IEEE 802.3at and offer compliance to CISPR Class B Conducted EMI. They are available with output power ranging from 10W to 150W.

ULS DOSA-Compatible Isolated DC-DC Converters

Murata Power Solutions ULS DOSA-Compatible Isolated DC-DC Converters offer output voltages of 3.3Vout (30A), 5Vout (20A), and 12Vout (8.3A). The ULS sixteenth-brick series maintains a width of 0.9" while still retaining up to 100W output and full 2250VDC isolation. The PC-board mount converter family accepts 36VDC to 75VDC inputs and delivers fixed outputs regulated to within ±0.2%. The ULS devices are ideal for high current applications such as datacom, telecom, cell phone towers, data centers, server farms, and network repeaters.