TPHR7904PB,L1XHQ

Toshiba
757-TPHR7904PB,L1XHQ
TPHR7904PB,L1XHQ

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) 170W 1MHz Automotive; AEC-Q101

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 7,881

Existencias:
7,881 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.54 $2.54
$1.67 $16.70
$1.40 $140.00
$1.29 $1,290.00
$1.23 $3,075.00
Envase tipo carrete completo (pedir en múltiplos de 5000)
$1.13 $5,650.00

Atributo del producto Valor de atributo Seleccionar atributo
Toshiba
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
RoHS:  
Si
SMD/SMT
SOP-Advance-8
N-Channel
1 Channel
40 V
150 A
790 uOhms
- 20 V, 20 V
3 V
85 nC
+ 175 C
170 W
Enhancement
AEC-Q101
Reel
Cut Tape
Marca: Toshiba
Configuración: Single
Tiempo de caída: 35 ns
Tipo de producto: MOSFETs
Tiempo de subida: 10 ns
Serie: U-MOSIX-H
Cantidad de empaque de fábrica: 5000
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Tiempo de retardo de apagado típico: 115 ns
Tiempo típico de demora de encendido: 23 ns
Alias de las piezas n.º: TPHR7904PB,L1XHQ(O
Peso de la unidad: 360 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Automotive U-MOSIX-H Power MOSFETs

Toshiba Automotive U-MOSIX-H Power MOSFETs are 40V N-channel power MOSFETs ideal for automotive applications. These devices are housed in a small, low-resistance SOP Advance (WF) package. They feature low on-resistance, which can reduce conduction loss. The U-MOSIX-H series also lowers switching noise compared with Toshiba Electronic Devices and Storage Corporation’s previous series (U-MOSIV).

Automotive Devices

Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.

Automotive AEC-Q101 Qualified Power MOSFETs

Toshiba Automotive AEC-Q101 Qualified Power MOSFETs is an extensive lineup of Power MOSFETs covering various automotive applications in 12V to 48V battery systems. Toshiba has been in the discrete automotive industry since the 1960s, starting with rectifiers and then Automotive MOSFETs in the 1990s. With performance and reliability, all of Toshiba’s automotive products go above and beyond AEC-Q101 standards.

U-MOSIX-H Low Voltage Enhancement Mode MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers and data centers. They feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the latest Gen-8 and Gen-9 trench MOS processes. The U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.
Learn More