TJA1101AHN/0Z

NXP Semiconductors
771-TJA1101AHN/0Z
TJA1101AHN/0Z

Fabricante:

Descripción:
Circuitos integrados de Ethernet 2nd generation Ether net PHY Transceiver

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 12,543

Existencias:
12,543 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 4000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$5.78 $5.78
$4.42 $44.20
$4.07 $101.75
$3.70 $370.00
$3.52 $880.00
$3.41 $1,705.00
$3.32 $3,320.00
$3.28 $6,560.00
Envase tipo carrete completo (pedir en múltiplos de 4000)
$3.11 $12,440.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Circuitos integrados de Ethernet
RoHS:  
SMD/SMT
HVQFN-36
Ethernet Transceivers
100BASE-T1
1 Transceiver
100 Mb/s
MII, RMII
3.3 V
- 40 C
+ 125 C
TJA1101
AEC-Q100
Reel
Cut Tape
MouseReel
Marca: NXP Semiconductors
Tipo de producto: Ethernet ICs
Cantidad de empaque de fábrica: 4000
Subcategoría: Communication & Networking ICs
Alias de las piezas n.º: 935351631431
Peso de la unidad: 87.873 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

TJA110x PHYs for Automotive Ethernet

NXP Semiconductors TJA110x PHYs for Automotive Ethernet are 100BASE-T1 compliant dual-port PHYs to compliant single and dual-port PHYs. These PHYs provide 100Mbit/s transmit/receive capability over just two wires of the unshielded twisted-pair cable and supports a cable length of up to 15m. The TJA110x PHYs are designed for automotive robustness, minimum power consumption, and reduced system costs. 

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.