TFA0412BN-CN

Delta Electronics
108-TFA0412BN-CN
TFA0412BN-CN

Fabricante:

Descripción:
Ventiladores tangenciales CC Fan, 40x28mm, 12VDC, 22.2CFM, 5.04W, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
30 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$16.89 $16.89
$13.87 $138.70
$12.73 $318.25
$11.90 $595.00
$11.70 $1,170.00

Atributo del producto Valor de atributo Seleccionar atributo
Delta Electronics
Categoría de producto: Ventiladores tangenciales CC
RoHS:  
Tubeaxial
40 mm
28 mm
40 mm
12 VDC
22.2 CFM (0.63 m3/min)
15600 RPM
Ball
50.8 dBA
5.04 W
Locked Rotor Sensor, Tachometer, PWM
Plastic
Wire Leads - 4
TFA
Marca: Delta Electronics
Tipo de corriente: DC
Tipo de producto: DC Fans
Cantidad de empaque de fábrica: 288
Subcategoría: Fans, Blowers & Accessories
Peso de la unidad: 47.112 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8414596590
ECCN:
EAR99

TFA Low Power Axial DC Fans

Delta Electronics TFA Low Power Axial DC Fans are designed for low power consumption while producing less vibration than similar fans. These standard DC axial fans feature a highly reliable ball bearing system that is ideal for telecom and other industrial applications. TFA fans are also ideal for severe environmental and low power applications. The fans are IEC 60529 and IEC68-2-52 / Bellcore compliant and offer PWM signal speed control and speed signal output.

Pulse Width Modulation Fans

Delta Electronics Pulse Width Modulation (PWM) Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero. Delta Electronics PWM Fans offer a wide range of airflow options as well as heights and widths.

High-Efficiency Low Power Consumption Fans

Delta Electronics High-Efficiency Low Power Consumption Fans are created using state-of-the-art equipment such as computerized CNC machines, anechoic chambers, and wind tunnels. This equipment allows the development of high-quality, high-efficiency, and low-noise DC fans. Strict in-house verification processes compliant with IEC 60529 and IEC 68-2-52 / Bellcore GR-487 are used for environmental protection testing. Delta Electronics High-Efficiency Low Power Consumption Fans feature PWM signal speed control, speed signal output, and high reliability.