T60404-N4644-X052

Vacuumschmelze
983-T60404-N4644X052
T60404-N4644-X052

Fabricante:

Descripción:
Sensores de corriente – Industriales Current Sensor 500A pri open +/-15V

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 129

Existencias:
129 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$74.82 $74.82
$67.47 $337.35
$67.35 $673.50
$64.55 $1,161.90
$62.88 $3,395.52
$61.34 $6,624.72
504 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Vacuumschmelze
Categoría de producto: Sensores de corriente – Industriales
RoHS:  
500 A
Closed Loop
3 us
0.5 %
0 Hz to 50 kHz
Marca: Vacuumschmelze
Tamaño del núcleo: 13 mm X 30 mm
Altura: 56 mm
Voltaje de aislamiento: 1.4 kV
Longitud: 56 mm
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 40 C
Voltaje de alimentación operativo: 12 V, 15 V
Tipo de salida: 250 mA
Empaquetado: Tray
Tipo de producto: Industrial Current Sensors
Serie: T60404
Cantidad de empaque de fábrica: 18
Subcategoría: Sensors
Tipo: Current Sense Module
Ancho: 46 mm
Peso de la unidad: 125 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9030339000
CAHTS:
8504909090
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

1000A High-Current Industrial Sensors

Vacuumschmelze 1000A High Current Industrial Sensors are designed for a current of up to 1000Arms with a measuring range of up to 2500Apeak. These VAC Industrial Current Sensors offer low offset and gain errors, low temperature drift, and excellent long-term stability. These sensors also offer low power consumption due to PWM compensation current drive stage. They also offer excellent dynamic properties (rise time, pulse response) due to a low winding capacity of the compensation current winding.